New at DigiKey
Image for SAK-016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAK-016

DigiKey Part Number
2223-SAK-016-ND
Manufacturer
Manufacturer Product Number
SAK-016
Description
KNOB, 13.5X10.3MM OUTER, 6X4.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.236" (6.00mm)
Diameter
0.417" (10.60mm)
Height
0.531" (13.50mm)
Indicator
Line on Top
Material
Aluminum
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.3092,42123 €3.169,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42123 €
Unit Price with VAT:2,88126 €