
SAK-015 | |
|---|---|
DigiKey Part Number | 2223-SAK-015-ND |
Manufacturer | |
Manufacturer Product Number | SAK-015 |
Description | KNOB, 12X35MM OUTER, 6X4.5MM D-C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Aluminum Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.378" (35.00mm) |
Series | Height 0.472" (11.99mm) |
Packaging Tray | Indicator No Indicator |
Part Status Active | Material Aluminum |
Style Cylindrical | Color Black |
Type Smooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 735 | 4,69810 € | 3.453,10 € |
| Unit Price without VAT: | 4,69810 € |
|---|---|
| Unit Price with VAT: | 5,59074 € |

