
SAK-010 | |
|---|---|
DigiKey Part Number | 2223-SAK-010-ND |
Manufacturer | |
Manufacturer Product Number | SAK-010 |
Description | KNOB, 10X36.5MM OUTER, 6X4.5MM D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Aluminum Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.437" (36.50mm) |
Series | Height 0.394" (10.00mm) |
Packaging Tray | Indicator No Indicator |
Part Status Active | Material Aluminum |
Style Cylindrical | Color Black |
Type Smooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 735 | 5,45657 € | 4.010,58 € |
| Unit Price without VAT: | 5,45657 € |
|---|---|
| Unit Price with VAT: | 6,49332 € |

