
SAK-009 | |
|---|---|
DigiKey Part Number | 2223-SAK-009-ND |
Manufacturer | |
Manufacturer Product Number | SAK-009 |
Description | KNOB, 16.5X15.7MM OUTER, 6X4.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with No Indicator Aluminum Silver |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.618" (15.70mm) |
Series | Height 0.650" (16.50mm) |
Packaging Tray | Indicator No Indicator |
Part Status Active | Material Aluminum |
Style Cylindrical | Color Silver |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.309 | 1,96974 € | 2.578,39 € |
| Unit Price without VAT: | 1,96974 € |
|---|---|
| Unit Price with VAT: | 2,34399 € |

