
SAK-004 | |
|---|---|
DigiKey Part Number | 2223-SAK-004-ND |
Manufacturer | |
Manufacturer Product Number | SAK-004 |
Description | KNOB, 14.9X12.65MM OUTER, 6X4.5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with No Indicator Aluminum Gray |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.498" (12.65mm) |
Series | Height 0.587" (14.90mm) |
Packaging Tray | Indicator No Indicator |
Part Status Active | Material Aluminum |
Style Cylindrical | Color Gray |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.309 | 1,78134 € | 2.331,77 € |
| Unit Price without VAT: | 1,78134 € |
|---|---|
| Unit Price with VAT: | 2,11979 € |

