
SAK-002 | |
|---|---|
DigiKey Part Number | 2223-SAK-002-ND |
Manufacturer | |
Manufacturer Product Number | SAK-002 |
Description | KNOB, 12X28.9MM OUTER, 5.91X4.5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.394" (10.00mm) Shaft with Line on Top and Side Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.394" (10.00mm) | |
Diameter | 1.138" (28.90mm) | |
Height | 0.472" (11.99mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Silver | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.268 | 2,58453 € | 5.861,71 € |
| Unit Price without VAT: | 2,58453 € |
|---|---|
| Unit Price with VAT: | 3,07559 € |

