
SAK-001A | |
|---|---|
DigiKey Part Number | 2223-SAK-001A-ND |
Manufacturer | |
Manufacturer Product Number | SAK-001A |
Description | KNOB, 14.5X12.38MM OUTER, 6X4.5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Smoke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.487" (12.38mm) | |
Height | 0.571" (14.50mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Smoke | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.309 | 1,95003 € | 2.552,59 € |
| Unit Price without VAT: | 1,95003 € |
|---|---|
| Unit Price with VAT: | 2,32054 € |

