
RING23-920205-TH | |
|---|---|
DigiKey Part Number | 2223-RING23-920205-TH-ND |
Manufacturer | |
Manufacturer Product Number | RING23-920205-TH |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RING23-920205-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 2,78000 € | 13,90 € |
| 10 | 2,58100 € | 25,81 € |
| 25 | 2,33960 € | 58,49 € |
| 50 | 2,17180 € | 108,59 € |
| 130 | 1,96008 € | 254,81 € |
| 260 | 1,81938 € | 473,04 € |
| 520 | 1,68879 € | 878,17 € |
| 1.040 | 1,56762 € | 1.630,32 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |









