
RIC11-31S15.5D7-TH | |
|---|---|
DigiKey Part Number | 2223-RIC11-31S15.5D7-TH-ND |
Manufacturer | |
Manufacturer Product Number | RIC11-31S15.5D7-TH |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RIC11-31S15.5D7-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,78000 € | 8,90 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,49840 € | 37,46 € |
| 50 | 1,39080 € | 69,54 € |
| 100 | 1,29100 € | 129,10 € |
| 300 | 1,14733 € | 344,20 € |
| 500 | 1,08606 € | 543,03 € |
| 1.000 | 1,00812 € | 1.008,12 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


