
RDS7-10S-1065-73-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS7-10S-1065-73-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS7-10S-1065-73-D-67 |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS7-10S-1065-73-D-67 Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.543" (13.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,73000 € | 17,30 € |
| 50 | 1,51480 € | 75,74 € |
| 100 | 1,42980 € | 142,98 € |
| 250 | 1,32664 € | 331,66 € |
| 500 | 1,25628 € | 628,14 € |
| 1.000 | 1,19274 € | 1.192,74 € |
| 2.500 | 1,11905 € | 2.797,63 € |
| 5.000 | 1,07075 € | 5.353,75 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

