
RDS6-8S-1065-3-D | |
|---|---|
DigiKey Part Number | 2223-RDS6-8S-1065-3-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS6-8S-1065-3-D |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-8S-1065-3-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.386" (9.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,33100 € | 23,31 € |
| 50 | 2,03820 € | 101,91 € |
| 100 | 1,92430 € | 192,43 € |
| 250 | 1,78700 € | 446,75 € |
| 500 | 1,69386 € | 846,93 € |
| 1.000 | 1,61010 € | 1.610,10 € |
| 2.500 | 1,51337 € | 3.783,43 € |
| 5.000 | 1,45023 € | 7.251,15 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

