
RDS6-16S-1065-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS6-16S-1065-SMT-TR-ND - Tape & Reel (TR) 2223-RDS6-16S-1065-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS6-16S-1065-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS6-16S-1065-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-16S-1065-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,95400 € | 19,54 € |
| 25 | 1,81120 € | 45,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,70940 € | 85,47 € |
| 100 | 1,61360 € | 161,36 € |
| 150 | 1,56073 € | 234,11 € |
| 250 | 1,49764 € | 374,41 € |
| 350 | 1,45837 € | 510,43 € |
| 500 | 1,41872 € | 709,36 € |
| 1.250 | 1,32625 € | 1.657,81 € |
| 2.500 | 1,26512 € | 3.162,80 € |
| 5.000 | 1,21118 € | 6.055,90 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

