
RDS6-10S-1065-3-D | |
|---|---|
DigiKey Part Number | 2223-RDS6-10S-1065-3-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS6-10S-1065-3-D |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-10S-1065-3-D Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.386" (9.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,30200 € | 23,02 € |
| 50 | 2,01300 € | 100,65 € |
| 100 | 1,90040 € | 190,04 € |
| 250 | 1,76476 € | 441,19 € |
| 500 | 1,67280 € | 836,40 € |
| 1.000 | 1,59008 € | 1.590,08 € |
| 2.500 | 1,49456 € | 3.736,40 € |
| 5.000 | 1,43220 € | 7.161,00 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

