
RDS5-16S-1065-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS5-16S-1065-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS5-16S-1065-D-67 |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS5-16S-1065-D-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,68800 € | 16,88 € |
| 50 | 1,47720 € | 73,86 € |
| 100 | 1,39410 € | 139,41 € |
| 250 | 1,29340 € | 323,35 € |
| 500 | 1,22468 € | 612,34 € |
| 1.000 | 1,16257 € | 1.162,57 € |
| 2.500 | 1,09048 € | 2.726,20 € |
| 5.000 | 1,04321 € | 5.216,05 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

