
RDS5-10S-1065-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS5-10S-1065-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS5-10S-1065-D-67 |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS5-10S-1065-D-67 Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.256" (6.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,66700 € | 16,67 € |
| 50 | 1,45880 € | 72,94 € |
| 100 | 1,37680 € | 137,68 € |
| 250 | 1,27732 € | 319,33 € |
| 500 | 1,20946 € | 604,73 € |
| 1.000 | 1,14811 € | 1.148,11 € |
| 2.500 | 1,07692 € | 2.692,30 € |
| 5.000 | 1,03024 € | 5.151,20 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

