
RDS3-8S-1065-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS3-8S-1065-SMT-TR-ND - Tape & Reel (TR) 2223-RDS3-8S-1065-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS3-8S-1065-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS3-8S-1065-SMT-TR |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-8S-1065-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.268" (6.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,78240 € | 44,56 € |
| 100 | 1,58780 € | 158,78 € |
| 250 | 1,47368 € | 368,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,37688 € | 826,13 € |
| 1.200 | 1,30883 € | 1.570,60 € |
| 1.800 | 1,27251 € | 2.290,52 € |
| 3.000 | 1,23027 € | 3.690,81 € |
| 4.200 | 1,20454 € | 5.059,07 € |
| 6.000 | 1,17898 € | 7.073,88 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

