
RDS3-8S-1012-RA-508-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-8S-1012-RA-508-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-8S-1012-RA-508-D |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-8S-1012-RA-508-D Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,95400 € | 19,54 € |
| 50 | 1,71000 € | 85,50 € |
| 100 | 1,61400 € | 161,40 € |
| 250 | 1,49812 € | 374,53 € |
| 500 | 1,41924 € | 709,62 € |
| 1.000 | 1,34813 € | 1.348,13 € |
| 2.500 | 1,26581 € | 3.164,53 € |
| 5.000 | 1,21195 € | 6.059,75 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

