
RDS3-4S-1065-2-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS3-4S-1065-2-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDS3-4S-1065-2-SMT-TR |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-4S-1065-2-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.638" (16.20mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53484 € | 767,42 € |
| Unit Price without VAT: | 1,53484 € |
|---|---|
| Unit Price with VAT: | 1,82646 € |

