
RDS3-4S-1012-3-RA-254-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-4S-1012-3-RA-254-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-4S-1012-3-RA-254-D |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-4S-1012-3-RA-254-D Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87830 € | 939,15 € |
| Unit Price without VAT: | 1,87830 € |
|---|---|
| Unit Price with VAT: | 2,23518 € |

