Dip Switch SPST Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS3-4S-1012-2-RA-254-D

DigiKey Part Number
2223-RDS3-4S-1012-2-RA-254-D-ND
Manufacturer
Manufacturer Product Number
RDS3-4S-1012-2-RA-254-D
Description
SWITCH ROTARY DIP SPST 0.15A 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS3-4S-1012-2-RA-254-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
42VDC
Body Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Rotary with Shaft
Length
0.394" (10.00mm)
Actuator Level
Raised
Electrical Life
10,000 Steps
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,55788 €778,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55788 €
Unit Price with VAT:1,85388 €