Dip Switch Hexadecimal Position Through Hole Rotary with Shaft Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS3-16S-1065-3-D

DigiKey Part Number
2223-RDS3-16S-1065-3-D-ND
Manufacturer
Manufacturer Product Number
RDS3-16S-1065-3-D
Description
SWITCH ROTARY DIP HEX 0.15A 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Position Through Hole Rotary with Shaft Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS3-16S-1065-3-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.386" (9.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,33100 €23,31 €
502,03820 €101,91 €
1001,92430 €192,43 €
2501,78700 €446,75 €
5001,69386 €846,93 €
1.0001,61010 €1.610,10 €
2.5001,51337 €3.783,43 €
5.0001,45023 €7.251,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €