
RDS3-16S-1065-2-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-16S-1065-2-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-16S-1065-2-D |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-16S-1065-2-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.626" (15.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,88200 € | 18,82 € |
| 50 | 1,64700 € | 82,35 € |
| 100 | 1,55460 € | 155,46 € |
| 250 | 1,44276 € | 360,69 € |
| 500 | 1,36654 € | 683,27 € |
| 1.000 | 1,29782 € | 1.297,82 € |
| 2.500 | 1,21818 € | 3.045,45 € |
| 5.000 | 1,16604 € | 5.830,20 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

