
RDS3-10S-1065-1-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-10S-1065-1-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-10S-1065-1-D |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-10S-1065-1-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,84900 € | 18,49 € |
| 50 | 1,61880 € | 80,94 € |
| 100 | 1,52790 € | 152,79 € |
| 250 | 1,41792 € | 354,48 € |
| 500 | 1,34298 € | 671,49 € |
| 1.000 | 1,27533 € | 1.275,33 € |
| 2.500 | 1,19695 € | 2.992,38 € |
| 5.000 | 1,14562 € | 5.728,10 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

