
RDS3-10S-1012-3-RA-508-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-10S-1012-3-RA-508-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-10S-1012-3-RA-508-D |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-10S-1012-3-RA-508-D Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,58200 € | 25,82 € |
| 50 | 2,25800 € | 112,90 € |
| 100 | 2,13210 € | 213,21 € |
| 250 | 1,98076 € | 495,19 € |
| 500 | 1,87830 € | 939,15 € |
| 1.000 | 1,78632 € | 1.786,32 € |
| 2.500 | 1,68029 € | 4.200,73 € |
| 5.000 | 1,61117 € | 8.055,85 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

