


RDS-4S-7229-R-SMT | |
|---|---|
DigiKey Part Number | 2223-RDS-4S-7229-R-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-4S-7229-R-SMT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-4S-7229-R-SMT Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 4 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,24400 € | 22,44 € |
| 70 | 1,90871 € | 133,61 € |
| 140 | 1,80279 € | 252,39 € |
| 280 | 1,70543 € | 477,52 € |
| 560 | 1,61707 € | 905,56 € |
| 1.050 | 1,54468 € | 1.621,91 € |
| 2.520 | 1,45587 € | 3.668,79 € |
| 5.040 | 1,39494 € | 7.030,50 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

