Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RDS-16S-7229-S-SMT | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-7229-S-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-7229-S-SMT |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-7229-S-SMT Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-7229-R-SMT | Same Sky (Formerly CUI Devices) | 383 | 2223-RDS-16S-7229-R-SMT-ND | 2,65000 € | Parametric Equivalent |
| RDS-16S-7229-R-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-RDS-16S-7229-R-SMT-TR-ND | 1,60584 € | Parametric Equivalent |
| RDS-16S-7229-S-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-RDS-16S-7229-S-SMT-TR-ND | 1,60584 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,22600 € | 22,26 € |
| 70 | 1,89357 € | 132,55 € |
| 140 | 1,78850 € | 250,39 € |
| 280 | 1,69189 € | 473,73 € |
| 560 | 1,60423 € | 898,37 € |
| 1.050 | 1,53242 € | 1.609,04 € |
| 2.520 | 1,44431 € | 3.639,66 € |
| 5.040 | 1,38387 € | 6.974,70 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |




