


RDS-10S-7229-S-CR | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-7229-S-CR-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-S-CR |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-S-CR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.232" (5.90mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-10S-7229-R-CR | Same Sky (Formerly CUI Devices) | 475 | 2223-RDS-10S-7229-R-CR-ND | 2,58000 € | Parametric Equivalent |
| RDS-10S-7229-S-D | Same Sky (Formerly CUI Devices) | 488 | 2223-RDS-10S-7229-S-D-ND | 2,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,16300 € | 21,63 € |
| 70 | 1,84014 € | 128,81 € |
| 140 | 1,73793 € | 243,31 € |
| 280 | 1,64396 € | 460,31 € |
| 560 | 1,55859 € | 872,81 € |
| 1.050 | 1,48866 € | 1.563,09 € |
| 2.520 | 1,40281 € | 3.535,08 € |
| 5.040 | 1,34390 € | 6.773,26 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

