


RCJ-31265 | |
|---|---|
DigiKey Part Number | CP-1444-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-31265 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Board Lock |
Part Status Obsolete | Insulation Color Blue, Green, Red |
Connector Type Phono (RCA) Jack | Operating Temperature -20°C ~ 85°C |
Gender Female | Contact Material - Plating Silver |
Signal Lines Mono | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Actual Diameter 0.130" (3.30mm ID), 0.327" (8.30mm OD) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions/Contacts 3 Sets of 2 Conductors, 5 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch |

