
PTNS2-3010M-B10 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-3010M-B10-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-3010M-B10 |
Description | SLIDE POT, 30MM TRAVEL, 10K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTNS2-3010M-B10 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.394" H (45.00mm x 9.00mm x 10.00mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,17680 € | 29,42 € |
| 50 | 1,11280 € | 55,64 € |
| 100 | 1,05210 € | 105,21 € |
| 250 | 0,97656 € | 244,14 € |
| 500 | 0,92278 € | 461,39 € |
| 1.000 | 0,87184 € | 871,84 € |
| 5.000 | 0,76370 € | 3.818,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


