
PTNS1-455PD-B10 | |
|---|---|
DigiKey Part Number | 2223-PTNS1-455PD-B10-ND |
Manufacturer | |
Manufacturer Product Number | PTNS1-455PD-B10 |
Description | SLIDE POT, 45MM TRAVEL, 10K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTNS1-455PD-B10 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top |
Series | Fader Type Dual |
Packaging Tray | Travel Range 45mm |
Part Status Active | Size / Dimension Rectangular - 2.362" L x 0.374" W x 0.197" H (60.00mm x 9.50mm x 5.00mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,22760 € | 30,69 € |
| 50 | 1,16120 € | 58,06 € |
| 100 | 1,09770 € | 109,77 € |
| 250 | 1,01888 € | 254,72 € |
| 500 | 0,96278 € | 481,39 € |
| 1.000 | 0,90961 € | 909,61 € |
| 5.000 | 0,79677 € | 3.983,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


