
PTN24B-B5025DPB | |
|---|---|
DigiKey Part Number | 2223-PTN24B-B5025DPB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-B5025DPB |
Description | POT 50K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-B5025DPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9.5 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 $ | 1,57 $ |
| 10 | 1,31400 $ | 13,14 $ |
| 40 | 1,17575 $ | 47,03 $ |
| 80 | 1,11175 $ | 88,94 $ |
| 120 | 1,07575 $ | 129,09 $ |
| 280 | 1,00414 $ | 281,16 $ |
| 520 | 0,95465 $ | 496,42 $ |
| 1.000 | 0,90487 $ | 904,87 $ |
| 5.000 | 0,79268 $ | 3.963,40 $ |
| Unit Price without VAT: | 1,57000 $ |
|---|---|
| Unit Price with VAT: | 1,86830 $ |


