
PTN24B-B10020K1PC | |
|---|---|
DigiKey Part Number | 2223-PTN24B-B10020K1PC-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-B10020K1PC |
Description | POT 100K OHM 1/2W CARBON R-LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-B10020K1PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,09300 € | 10,93 € |
| 40 | 0,97800 € | 39,12 € |
| 80 | 0,92488 € | 73,99 € |
| 120 | 0,89500 € | 107,40 € |
| 280 | 0,83543 € | 233,92 € |
| 520 | 0,79425 € | 413,01 € |
| 1.000 | 0,75283 € | 752,83 € |
| 5.000 | 0,65950 € | 3.297,50 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

