
PTN24A-A5025DC | |
|---|---|
DigiKey Part Number | 2223-PTN24A-A5025DC-ND |
Manufacturer | |
Manufacturer Product Number | PTN24A-A5025DC |
Description | POT 50K OHM 1/2W CARBON R-LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN24A-A5025DC Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 305° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 50k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M8 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Reverse Logarithmic | Size - Body Round - 0.945" Dia (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,79700 € | 27,97 € |
| 40 | 2,50100 € | 100,04 € |
| 80 | 2,36400 € | 189,12 € |
| 120 | 2,28708 € | 274,45 € |
| 280 | 2,13396 € | 597,51 € |
| 520 | 2,02827 € | 1.054,70 € |
| 1.000 | 1,92208 € | 1.922,08 € |
| 5.000 | 1,68320 € | 8.416,00 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

