
PTN16-D100115K1B1 | |
|---|---|
DigiKey Part Number | 2223-PTN16-D100115K1B1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-D100115K1B1 |
Description | POT 100K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-D100115K1B1 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
cms-part-status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,82200 € | 20,55 € |
| 50 | 0,78000 € | 39,00 € |
| 100 | 0,74000 € | 74,00 € |
| 300 | 0,68047 € | 204,14 € |
| 500 | 0,65428 € | 327,14 € |
| 1.000 | 0,62029 € | 620,29 € |
| 5.000 | 0,54768 € | 2.738,40 € |
| cms-vat-exclude-title: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

