PTN16-A20115K1B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN16-A500120K1C2

DigiKey Part Number
2223-PTN16-A500120K1C2-ND
Manufacturer
Manufacturer Product Number
PTN16-A500120K1C2
Description
POT 500K OHM 1/8W CARBON R-D LOG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500k Ohm 2 Gang Reverse Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN16-A500120K1C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Reverse Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
305°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Round - 0.669" Dia (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,32600 €13,26 €
251,23720 €30,93 €
501,17400 €58,70 €
1001,11370 €111,37 €
3001,02373 €307,12 €
5000,98428 €492,14 €
1.0000,93305 €933,05 €
5.0000,82365 €4.118,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €