
PTN16-A10220K1B2 | |
|---|---|
DigiKey Part Number | 2223-PTN16-A10220K1B2-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-A10220K1B2 |
Description | POT 10K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Through Hole Potentiometer 1 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-A10220K1B2 Models |
Category | Number of Gangs 2 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 305° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.125W, 1/8W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Through Hole |
Taper Linear | Size - Body Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,49440 € | 37,36 € |
| 50 | 1,41320 € | 70,66 € |
| 100 | 1,33600 € | 133,60 € |
| 300 | 1,22150 € | 366,45 € |
| 500 | 1,17150 € | 585,75 € |
| 1.000 | 1,10673 € | 1.106,73 € |
| 5.000 | 0,96936 € | 4.846,80 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


