
PTN16-A01220K1B2 | |
|---|---|
DigiKey Part Number | 2223-PTN16-A01220K1B2-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-A01220K1B2 |
Description | POT 1K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-A01220K1B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,32600 € | 13,26 € |
| 25 | 1,23720 € | 30,93 € |
| 50 | 1,17400 € | 58,70 € |
| 100 | 1,11370 € | 111,37 € |
| 300 | 1,02373 € | 307,12 € |
| 500 | 0,98428 € | 492,14 € |
| 1.000 | 0,93305 € | 933,05 € |
| 5.000 | 0,82365 € | 4.118,25 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


