
PTN15-F11NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-F11NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-F11NB20 |
Description | TRIMMER 1M OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-F11NB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,50060 € | 25,03 € |
| 100 | 0,47360 € | 47,36 € |
| 250 | 0,43976 € | 109,94 € |
| 500 | 0,41568 € | 207,84 € |
| 1.000 | 0,39283 € | 392,83 € |
| 5.000 | 0,34425 € | 1.721,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

