
PTN15-F05NB10 | |
|---|---|
DigiKey Part Number | 2223-PTN15-F05NB10-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-F05NB10 |
Description | TRIMMER 5K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-F05NB10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±10% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,58480 € | 14,62 € |
| 50 | 0,55340 € | 27,67 € |
| 100 | 0,52330 € | 52,33 € |
| 250 | 0,48592 € | 121,48 € |
| 500 | 0,45930 € | 229,65 € |
| 1.000 | 0,43404 € | 434,04 € |
| 5.000 | 0,38034 € | 1.901,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

