
PTN15-C50SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-C50SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-C50SB20 |
Description | TRIMMER 50K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-C50SB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,49440 € | 24,72 € |
| 100 | 0,46770 € | 46,77 € |
| 250 | 0,43428 € | 108,57 € |
| 500 | 0,41052 € | 205,26 € |
| 1.000 | 0,38795 € | 387,95 € |
| 5.000 | 0,33997 € | 1.699,85 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

