
PTN15-C10NB10 | |
|---|---|
DigiKey Part Number | 2223-PTN15-C10NB10-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-C10NB10 |
Description | TRIMMER 10K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-C10NB10 Models |
Category | Tolerance ±10% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,57760 € | 14,44 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,51680 € | 51,68 € |
| 250 | 0,47988 € | 119,97 € |
| 500 | 0,45360 € | 226,80 € |
| 1.000 | 0,42864 € | 428,64 € |
| 5.000 | 0,37561 € | 1.878,05 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

