
PTN10-E50SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-E50SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-E50SB20 |
Description | TRIMMER 50K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-E50SB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LV10-503A2020-S | Amphenol Piher Sensing Systems | 7.713 | 1993-1123-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,36200 € | 18,10 € |
| 100 | 0,34260 € | 34,26 € |
| 250 | 0,31816 € | 79,54 € |
| 500 | 0,30078 € | 150,39 € |
| 1.000 | 0,28428 € | 284,28 € |
| 5.000 | 0,24917 € | 1.245,85 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

