
PTN10-B100HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-B100HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-B100HB20 |
Description | TRIMMER 100K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-B100HB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39560 € | 9,89 € |
| 50 | 0,37560 € | 18,78 € |
| 100 | 0,35640 € | 35,64 € |
| 250 | 0,33244 € | 83,11 € |
| 500 | 0,31528 € | 157,64 € |
| 1.000 | 0,29898 € | 298,98 € |
| 5.000 | 0,26410 € | 1.320,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

