
PTN10-A25SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-A25SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-A25SB20 |
Description | TRIMMER 25KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-A25SB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,36660 € | 18,33 € |
| 100 | 0,34690 € | 34,69 € |
| 250 | 0,32216 € | 80,54 € |
| 500 | 0,30456 € | 152,28 € |
| 1.000 | 0,28786 € | 287,86 € |
| 5.000 | 0,25231 € | 1.261,55 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

