
PTN09S2-H20120K1A | |
|---|---|
DigiKey Part Number | 2223-PTN09S2-H20120K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S2-H20120K1A |
Description | ROTARY POT, 9.5MM, SWITCH, 20K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S2-H20120K1A Models |
Category | Number of Gangs 2 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 20k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,35000 € | 23,50 € |
| 25 | 2,18280 € | 54,57 € |
| 50 | 2,06380 € | 103,19 € |
| 100 | 1,95080 € | 195,08 € |
| 300 | 1,78333 € | 535,00 € |
| 500 | 1,71016 € | 855,08 € |
| 1.000 | 1,61549 € | 1.615,49 € |
| 5.000 | 1,41479 € | 7.073,95 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

