
PTN09S1-H05115DB | |
|---|---|
DigiKey Part Number | 2223-PTN09S1-H05115DB-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S1-H05115DB |
Description | ROTARY POT, 9.5MM, SWITCH, 5K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S1-H05115DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,93160 € | 48,29 € |
| 50 | 1,82640 € | 91,32 € |
| 100 | 1,72640 € | 172,64 € |
| 300 | 1,57827 € | 473,48 € |
| 500 | 1,51356 € | 756,78 € |
| 1.000 | 1,42980 € | 1.429,80 € |
| 5.000 | 1,25222 € | 6.261,10 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

