
PTN092-H10120K1A | |
|---|---|
DigiKey Part Number | 2223-PTN092-H10120K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN092-H10120K1A |
Description | ROTARY POT, 9.5MM, 10K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN092-H10120K1A Models |
Category | Number of Gangs 2 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,48300 € | 14,83 € |
| 25 | 1,37800 € | 34,45 € |
| 50 | 1,30320 € | 65,16 € |
| 100 | 1,23210 € | 123,21 € |
| 300 | 1,12663 € | 337,99 € |
| 500 | 1,08052 € | 540,26 € |
| 1.000 | 1,02081 € | 1.020,81 € |
| 5.000 | 0,89414 € | 4.470,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

