
PTN091-V100115DB | |
|---|---|
DigiKey Part Number | 2223-PTN091-V100115DB-ND |
Manufacturer | |
Manufacturer Product Number | PTN091-V100115DB |
Description | ROTARY POT, 9.5MM, 100K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN091-V100115DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.427" x 0.374" Face (10.85mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79680 € | 398,40 € |
| Unit Price without VAT: | 0,79680 € |
|---|---|
| Unit Price with VAT: | 0,94819 € |

