
PTN06-E10CB20-H | |
|---|---|
DigiKey Part Number | 2223-PTN06-E10CB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-E10CB20-H |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-E10CB20-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,38280 € | 38,28 € |
| 250 | 0,35708 € | 89,27 € |
| 500 | 0,33868 € | 169,34 € |
| 1.000 | 0,32114 € | 321,14 € |
| 5.000 | 0,28366 € | 1.418,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

