50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN06-B50CB10

DigiKey Part Number
2223-PTN06-B50CB10-ND
Manufacturer
Manufacturer Product Number
PTN06-B50CB10
Description
TRIMMER 50KOHM 0.15W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN06-B50CB10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bag
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.248" Dia (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.933
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,44200 €4,42 €
250,41120 €10,28 €
500,38900 €19,45 €
1000,36790 €36,79 €
2500,34168 €85,42 €
5000,32300 €161,50 €
1.0000,30527 €305,27 €
5.0000,26756 €1.337,80 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €